Kingston 8GB DDR4 Desktop RAM, 3200MT/s, DIMM ECC Reg, 1.2V
- RS Stock No.:
- 358-530
- Mfr. Part No.:
- KSM32RS8/8HDR
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-530
- Mfr. Part No.:
- KSM32RS8/8HDR
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Desktop | |
| Capacity | 8GB | |
| Speed | 3200MT/s | |
| Memory Class | DDR4 | |
| Memory Socket | DIMM ECC Reg | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Desktop | ||
Capacity 8GB | ||
Speed 3200MT/s | ||
Memory Class DDR4 | ||
Memory Socket DIMM ECC Reg | ||
Voltage 1.2V | ||
The Kingston Memory module is engineered for maximum performance, tailored to meet the demands of high-end servers and workstations. Designed with precision, it delivers exceptional reliability and efficiency, making it an ideal choice for professionals who require top-tier memory solutions. Combining 8GB capacity with advanced features, this module is built on cutting-edge DDR4 technology that ensures swift data processing and enhanced multitasking capabilities. Its registered design supports error correction, promoting stability and data integrity in mission-critical environments. With an operational temperature range suitable for extreme conditions, this memory module stands ready to perform under pressure, offering a seamless experience in data-intensive applications and workloads.
Designed to operate efficiently within a 1.2V power supply
Features a robust construction ensuring long lasting reliability
Enables high data transfer rates across various applications
Compatible with multi channel memory architectures for enhanced throughput
Meets the RoHS directive ensuring environmental compliance
Features a robust construction ensuring long lasting reliability
Enables high data transfer rates across various applications
Compatible with multi channel memory architectures for enhanced throughput
Meets the RoHS directive ensuring environmental compliance
Related links
- Kingston 32GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 64GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 16GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 8GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 8GB DDR4 Desktop RAM DIMM ECC, 1.2V
- Kingston 16GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 32GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 64 GB DDR4 Desktop RAM 3200 MHz ECC 1.2V
