Kingston 64GB DDR4 Desktop RAM, 3200MT/s, DIMM ECC Reg, 1.2V
- RS Stock No.:
- 358-593
- Mfr. Part No.:
- KTH-PL432/64G
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-593
- Mfr. Part No.:
- KTH-PL432/64G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Desktop | |
| Capacity | 64GB | |
| Speed | 3200MT/s | |
| Memory Class | DDR4 | |
| Memory Socket | DIMM ECC Reg | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Desktop | ||
Capacity 64GB | ||
Speed 3200MT/s | ||
Memory Class DDR4 | ||
Memory Socket DIMM ECC Reg | ||
Voltage 1.2V | ||
The Kingston FURY Beast memory module is designed for high-performance computing, providing an exceptional balance of speed and reliability. With its impressive 16GB capacity and rapid 6000MT/s data transfer rate, this DDR5 DIMM is ideal for gaming, content creation, and demanding applications. Its sleek design features enhanced RGB lighting, allowing users to customise their setup with vibrant colours that sync effortlessly with other components. The module is Intel XMP 3.0 and AMD EXPO certified, ensuring seamless overclocking capabilities and enhanced performance optimisation. With intensive testing and qualification by leading motherboard manufacturers, this memory ensures stability and performance, making it an outstanding choice for PC enthusiasts and professionals alike.
Unregistered design ensures superior stability during high workloads
Improved thermal management with a new heat spreader design
Lightweight construction facilitates easy installation and configuration
Specifically engineered for high demand PC and server applications
Supports a wide temperature range for reliable operation in varied environments
Improved thermal management with a new heat spreader design
Lightweight construction facilitates easy installation and configuration
Specifically engineered for high demand PC and server applications
Supports a wide temperature range for reliable operation in varied environments
Related links
- Kingston 64GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 32GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 16GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 8GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 16GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 64 GB DDR4 Desktop RAM 3200 MHz ECC 1.2V
- Kingston 8GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 32GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
