Integral Memory 16 GB DDR5 Laptop RAM 4800 MHz, SODIMM, 1.1V
- RS Stock No.:
- 888-101
- Mfr. Part No.:
- IN5V16GNHRBXK2
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€1,032.62
(exc. VAT)
€1,270.12
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,032.62 |
*price indicative
- RS Stock No.:
- 888-101
- Mfr. Part No.:
- IN5V16GNHRBXK2
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Memory Size | 16GB | |
| Memory Socket Type | SODIMM | |
| Product Type | RAM | |
| Desktop/Laptop | Laptop | |
| Industrial Grade | No | |
| Memory Class | DDR5 | |
| Module Type | SODIMM | |
| Supply Voltage | 1.1V | |
| CAS Latency | 40 | |
| RAM Speed | 4800MHz | |
| Number of Pins | 262 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Memory Size 16GB | ||
Memory Socket Type SODIMM | ||
Product Type RAM | ||
Desktop/Laptop Laptop | ||
Industrial Grade No | ||
Memory Class DDR5 | ||
Module Type SODIMM | ||
Supply Voltage 1.1V | ||
CAS Latency 40 | ||
RAM Speed 4800MHz | ||
Number of Pins 262 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Integral Memory DDR5 Memory Module is engineered for next generation applications requiring enhanced speed capacity and reliability. This latest RAM technology delivers twice the speed of DDR4 modules.
Energy efficient with an integrated power management integrated circuit
On-die error correction codes and temperature sensors increase stability
Built with high quality components and fully tested for reliability
Related links
- Integral Memory 16 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Integral Memory 16 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Integral Memory 8 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Integral Memory 32 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Kingston 16 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Crucial 16 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Crucial 32 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Crucial 8 GB DDR5 Laptop RAM 4800 MHz 1.1V
