Integral Memory 32 GB DDR5 Laptop RAM 4800 MHz, SODIMM, 1.1V

Image representative of range

Subtotal (1 unit)*

€924.58

(exc. VAT)

€1,137.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€924.58

*price indicative

RS Stock No.:
888-102
Mfr. Part No.:
IN5V32GNHRBX
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Desktop/Laptop

Laptop

Memory Socket Type

SODIMM

Product Type

RAM

Memory Size

32GB

Industrial Grade

No

Memory Class

DDR5

Module Type

SODIMM

Supply Voltage

1.1V

CAS Latency

40

Number of Pins

262

RAM Speed

4800MHz

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Integral Memory DDR5 RAM Memory Module is engineered for next generation applications requiring enhanced speed capacity and reliability. This latest technology is two times Faster than DDR4 RAM.

Dual 32 bit channels handle multiple large workloads

Energy efficient with Power Management Integrated Circuit

On-die error correction codes and temperature sensors enable enhanced stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy