Kingston 64 GB DDR5 Laptop RAM 4800 MHz, SODIMM, 1.1V
- RS Stock No.:
- 266-1692
- Distrelec Article No.:
- 303-13-612
- Mfr. Part No.:
- KVR48S40BD8K2-64
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-1692
- Distrelec Article No.:
- 303-13-612
- Mfr. Part No.:
- KVR48S40BD8K2-64
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 64 GB | |
| Memory Class | DDR5 | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| RAM Speed | 4800 MHz | |
| Memory Socket Type | SODIMM | |
| Supply Voltage | 1.1 V | |
| Distrelec Product Id | 30313612 | |
| Industrial Grade | No | |
| Module Type | PC5-4800 | |
| Number of Pins | 262 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 64 GB | ||
Memory Class DDR5 | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
RAM Speed 4800 MHz | ||
Memory Socket Type SODIMM | ||
Supply Voltage 1.1 V | ||
Distrelec Product Id 30313612 | ||
Industrial Grade No | ||
Module Type PC5-4800 | ||
Number of Pins 262 | ||
Standards/Approvals No | ||
The Kingston Synchronous DRAM 2Rx8, memory module, based on sixteen 2G x 8-bit FBGA components. The SPD is programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39 at 1.1V. Each 262-pin SODIMM uses gold contact fingers. Total kit capacity is 64GB.
RoHS compliant and halogen-free
On-die ECC
Related links
- Kingston 16 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Kingston 8 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Crucial 32 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Crucial 16 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Crucial 8 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Integral Memory 8 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Integral Memory 32 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Integral Memory 16 GB DDR5 Laptop RAM 4800 MHz 1.1V
