Integral Memory 32 GB DDR4 Desktop RAM 2400 MHz, DIMM, 1.2V
- RS Stock No.:
- 888-104
- Mfr. Part No.:
- IN4T16GNDLRXK2
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€600.38
(exc. VAT)
€738.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €600.38 |
*price indicative
- RS Stock No.:
- 888-104
- Mfr. Part No.:
- IN4T16GNDLRXK2
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | RAM | |
| Memory Size | 32GB | |
| Memory Socket Type | DIMM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Module Type | PC4-19200 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 17 | |
| Number of Pins | 288 | |
| RAM Speed | 2400MHz | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type RAM | ||
Memory Size 32GB | ||
Memory Socket Type DIMM | ||
Desktop/Laptop Desktop | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Module Type PC4-19200 | ||
Supply Voltage 1.2V | ||
CAS Latency 17 | ||
Number of Pins 288 | ||
RAM Speed 2400MHz | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Integral Memory DDR4 Memory Module is quick and easy to install for immediate desktop PC upgrades. It delivers better boot times load times and overall performance while running memory-heavy programs or games.
Adding RAM increases PC speed to make multitasking effortless
Enables you to work and play faster
Ideal choice for upgrading most games and creative software
Related links
- Integral Memory 16 GB DDR4 Desktop RAM 2400 MHz 1.2V
- Integral Memory 8 GB DDR4 Desktop RAM 2400 MHz 1.2V
- Integral Memory 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Integral Memory 32 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Corsair 8 GB DDR4 Desktop RAM 2400 MHz 1.2V
- Integral Memory 8 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Integral Memory 16 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Integral Memory 8 GB DDR4 Desktop RAM 2666 MHz 1.2V
