Integral Memory 32 GB DDR4 Desktop RAM 3200 MHz, DIMM, 1.2V
- RS Stock No.:
- 888-120
- Mfr. Part No.:
- IN4T16GNGLTXK2
- Manufacturer:
- Integral Memory
Image representative of range
Subtotal (1 unit)*
€728.45
(exc. VAT)
€895.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €728.45 |
*price indicative
- RS Stock No.:
- 888-120
- Mfr. Part No.:
- IN4T16GNGLTXK2
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Desktop/Laptop | Desktop | |
| Memory Size | 32GB | |
| Product Type | RAM | |
| Memory Socket Type | DIMM | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Module Type | UDIMM | |
| Supply Voltage | 1.2V | |
| CAS Latency | 22 | |
| RAM Speed | 3200MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Desktop/Laptop Desktop | ||
Memory Size 32GB | ||
Product Type RAM | ||
Memory Socket Type DIMM | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Module Type UDIMM | ||
Supply Voltage 1.2V | ||
CAS Latency 22 | ||
RAM Speed 3200MHz | ||
Number of Pins 288 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Integral Memory DDR4 Memory Module is quick and easy to install for immediate desktop PC upgrades. It delivers better boot times load times and overall performance while running memory-heavy programs or games.
Adding RAM increases PC speed to make multitasking effortless
Enables you to work and play faster
Ideal choice for upgrading most games and creative software
Related links
- Integral Memory 32 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Integral Memory 32 GB DDR4 Desktop RAM 2400 MHz 1.2V
- Integral Memory 8 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Integral Memory 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Lexar 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Kingston 8 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 64 GB DDR4 Desktop RAM 3200 MHz 1.2V
