Integral Memory 32 GB DDR4 Laptop RAM 3200 MHz, SODIMM, 1.2V
- RS Stock No.:
- 888-125
- Mfr. Part No.:
- IN4V16GNGLTXK2
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€728.45
(exc. VAT)
€895.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €728.45 |
*price indicative
- RS Stock No.:
- 888-125
- Mfr. Part No.:
- IN4V16GNGLTXK2
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Memory Size | 32GB | |
| Product Type | RAM | |
| Desktop/Laptop | Laptop | |
| Memory Socket Type | SODIMM | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Module Type | SODIMM | |
| Supply Voltage | 1.2V | |
| CAS Latency | 22 | |
| Number of Pins | 260 | |
| RAM Speed | 3200MHz | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Memory Size 32GB | ||
Product Type RAM | ||
Desktop/Laptop Laptop | ||
Memory Socket Type SODIMM | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Module Type SODIMM | ||
Supply Voltage 1.2V | ||
CAS Latency 22 | ||
Number of Pins 260 | ||
RAM Speed 3200MHz | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Integral Memory DDR4 Memory Module is quick and easy to install for immediate desktop PC upgrades. It delivers better boot times load times and overall performance while running memory-heavy programs or games.
Adding RAM increases PC speed to make multitasking effortless
Enables you to work and play faster
Ideal choice for upgrading most games and creative software
Related links
- Integral Memory 32 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 8 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 16 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 32 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Integral Memory 32 GB DDR4 Laptop RAM 2400 MHz 1.2V
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 4 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 16 GB DDR4 Laptop RAM 3200 MHz 1.2V
