Kingston 4 GB DDR4 Laptop RAM 3200 MHz, SODIMM, 1.2V
- RS Stock No.:
- 195-8316
- Distrelec Article No.:
- 302-48-274
- Mfr. Part No.:
- KVR32S22S6/4
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-8316
- Distrelec Article No.:
- 302-48-274
- Mfr. Part No.:
- KVR32S22S6/4
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | RAM | |
| Memory Size | 4GB | |
| Memory Socket Type | SODIMM | |
| Desktop/Laptop | Laptop | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 22 | |
| Number of Pins | 260 | |
| RAM Speed | 3200MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type RAM | ||
Memory Size 4GB | ||
Memory Socket Type SODIMM | ||
Desktop/Laptop Laptop | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
CAS Latency 22 | ||
Number of Pins 260 | ||
RAM Speed 3200MHz | ||
Standards/Approvals No | ||
The Kingston Value RAMs KVR32S22S6/4 as a 512M x 64-bit (4GB) DDR4-3200 CL22 SDRAM (Synchronous DRAM), 1Rx16, memory module, based on four 512M x 16-bit FBGA components. The SPD is programmed to latency DDR4-3200 timing of 22-22-22 at 1.2V. This 260-pin SODIMM uses gold contact fingers
Power Supply: VDD = 1.2V Typical
VDDQ = 1.2V Typical
VPP = 2.5V Typical
VDDSPD = 2.2V to 3.6V
Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
Low-power auto self refresh (LPASR)
Data bus inversion (DBI) for data bus
On-die VREFDQ generation and calibration
Single-rank
On-board I2 serial presence-detect (SPD) EEPROM
8 internal banks, 2 groups of 4 banks each
Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
Selectable BC4 or BL8 on-the-fly (OTF)
Fly-by topology
Terminated control command and address bus
PCB: Height 1.18 (30.00mm)
Halogen-Free
Related links
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 4 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 4 GB DDR4 Laptop RAM SODIMM, 1.2V
- Kingston 16 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 32 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 8 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 16 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Crucial 4 GB DDR4 Laptop RAM 2400 MHz 1.2V
