Integral Memory 8 GB DDR5 Laptop RAM 5600 MHz, SODIMM, 1.1V
- RS Stock No.:
- 888-144
- Mfr. Part No.:
- IN5V8GNJWDX
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€324.19
(exc. VAT)
€398.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.19 |
*price indicative
- RS Stock No.:
- 888-144
- Mfr. Part No.:
- IN5V8GNJWDX
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Memory Socket Type | SODIMM | |
| Product Type | RAM | |
| Desktop/Laptop | Laptop | |
| Memory Size | 8GB | |
| Industrial Grade | No | |
| Memory Class | DDR5 | |
| Module Type | SODIMM | |
| Supply Voltage | 1.1V | |
| CAS Latency | 46 | |
| Number of Pins | 262 | |
| RAM Speed | 5600MHz | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Memory Socket Type SODIMM | ||
Product Type RAM | ||
Desktop/Laptop Laptop | ||
Memory Size 8GB | ||
Industrial Grade No | ||
Memory Class DDR5 | ||
Module Type SODIMM | ||
Supply Voltage 1.1V | ||
CAS Latency 46 | ||
Number of Pins 262 | ||
RAM Speed 5600MHz | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Integral Memory DDR5 Memory Module is engineered for next generation applications requiring enhanced speed capacity and reliability. This latest technology delivers a twenty per cent increase in energy efficiency.
Dual 32 bit channels handle multiple large workloads
Energy efficient with Power Management Integrated Circuit
On-die error correction codes and temperature sensors increase stability
Related links
- Integral Memory 8 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Integral Memory 16 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Integral Memory 32 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Kingston 8 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Kingston 48 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Integral Memory 32 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Integral Memory 16 GB DDR5 Laptop RAM 4800 MHz 1.1V
