Crucial 16 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€130.11

(exc. VAT)

€160.04

(inc. VAT)

RS Stock No.:
174-1849
Mfr. Part No.:
CT16G4DFD824A
Manufacturer:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

16 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

UDIMM

Module Type

PC4-19200

Pins

288

Voltage

1.2V

CAS Latency

17

In the ever-changing world of technology, any component more than half a decade old is usually in need of an update. At seven years old and counting, that’s exactly the state DDR3 memory is in: computers can only do so much with it. Since the introduction of DDR3 memory technology in 2007, processors have doubled in capability, SSDs have revolutionized throughput, and graphics cards have drastically increased frame rates, leaving memory as a limiting factor. With Crucial DDR4 Desktop Memory, crush the DDR3 memory bottleneck and unlock a new standard of performance.

Speeds start at 2133 MT/s and faster data rates are expected to be available as DDR4 technology matures
Increase bandwidth by up to 32%
Reduce power consumption by up to 40%
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in four channel kits up to 64GB
Limited lifetime warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy