Crucial DDR4 Laptop RAM 2666 MHz, SODIMM, 1.2V
- RS Stock No.:
- 201-6653
- Mfr. Part No.:
- CT4G4SFS6266
- Manufacturer:
- Crucial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-6653
- Mfr. Part No.:
- CT4G4SFS6266
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Memory Class | DDR4 | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| RAM Speed | 2666 MHz | |
| Memory Socket Type | SODIMM | |
| Supply Voltage | 1.2 V | |
| Industrial Grade | No | |
| Module Type | SODIMM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Memory Class DDR4 | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
RAM Speed 2666 MHz | ||
Memory Socket Type SODIMM | ||
Supply Voltage 1.2 V | ||
Industrial Grade No | ||
Module Type SODIMM | ||
Standards/Approvals No | ||
The Crucial 260-pin are used in 4GB DDR4 memory for laptop which has reliable performance and high-quality memory module that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
In this DIMM type is unbuffered
Make everything on your laptop faster
Easy to install
Related links
- Crucial DDR4 Laptop RAM 2666 MHz 1.2V
- Crucial 32 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Crucial 16 GB DDR4 Laptop RAM 2666 MHz 1.2V
- InnoDisk DDR4 Laptop RAM 2666 MHz 1.2V
- InnoDisk 8 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Lexar 8 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Integral Memory 32 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Integral Memory 8 GB DDR4 Laptop RAM 2666 MHz 1.2V
