Lexar 8 GB DDR4 Desktop RAM, DIMM, 1.2V
- RS Stock No.:
- 230-4392
- Mfr. Part No.:
- LD4AU008G-B3200GSST
- Manufacturer:
- Lexar
Subtotal (1 unit)*
€139.94
(exc. VAT)
€172.13
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.94 |
*price indicative
- RS Stock No.:
- 230-4392
- Mfr. Part No.:
- LD4AU008G-B3200GSST
- Manufacturer:
- Lexar
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
| Brand | Lexar | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Socket Type | DIMM | |
| Memory Size | 8GB | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| Number of Pins | 288 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Socket Type DIMM | ||
Memory Size 8GB | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
Number of Pins 288 | ||
Standards/Approvals RoHS | ||
The Lexar LDA4U0 series is the desktop memory to you wake up the PC with a performance upgrade that gives you faster startups, increased responsiveness, and quicker application load times. With its simple installation, it will be up and running in no time, so you can multitask with ease.
Take the next step in high computing performance
Simple installation
Easy upgrade
Related links
- Lexar 8 GB DDR4 Laptop RAM 1.2V
- Lexar 8 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Lexar 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Transcend 8 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Lexar 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Kingston 4 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Transcend 32 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V