Corsair 16 GB DDR4 Desktop RAM 3200 MHz, DIMM, 1.2V
- RS Stock No.:
- 266-2110
- Mfr. Part No.:
- CMW16GX4M2D3600C18
- Manufacturer:
- Corsair
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-2110
- Mfr. Part No.:
- CMW16GX4M2D3600C18
- Manufacturer:
- Corsair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Corsair | |
| Memory Size | 16GB | |
| Memory Socket Type | DIMM | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 16 | |
| RAM Speed | 3200MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Corsair | ||
Memory Size 16GB | ||
Memory Socket Type DIMM | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
CAS Latency 16 | ||
RAM Speed 3200MHz | ||
Number of Pins 288 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Corsair vengeance RGB PRO series DDR4 memory lights up PC with mesmerizing dynamic multi zone RGB lighting, and delivers best DDR4 performance and stability. It's wire-free design makes installation simple. The corsair iCUE software completely customizes every modules lighting to match the system. A custom designed PCB provides highest signal quality and specially screened ICs unlock superior overclocking.
10 ultra bright RGB LEDs per module provides dynamic multi zone RGB lighting
Next generation CORSAIR iCUE software
Tightly screened memory
Maximum bandwidth and tight response times optimizes peak performance
Related links
- Corsair 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Kingston 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Lexar 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 64 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Integral Memory 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 3600 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 4800 MHz 1.2V
