Corsair 16 GB DDR4 Desktop RAM 3600 MHz, DIMM, 1.2V
- RS Stock No.:
- 266-2091
- Mfr. Part No.:
- CMK32GX4M2D3600C18
- Manufacturer:
- Corsair
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-2091
- Mfr. Part No.:
- CMK32GX4M2D3600C18
- Manufacturer:
- Corsair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Corsair | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Socket Type | DIMM | |
| Memory Size | 16GB | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Module Type | PC5-41600 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 18 | |
| RAM Speed | 3600MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Corsair | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Socket Type DIMM | ||
Memory Size 16GB | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Module Type PC5-41600 | ||
Supply Voltage 1.2V | ||
CAS Latency 18 | ||
RAM Speed 3600MHz | ||
Number of Pins 288 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- TW
The Corsair vengeance LPX memory is made of pure aluminium for faster heat dissipation, and the custom performance PCB helps manage heat and provides superior overclocking headroom. The DDR4 form factor is optimized for the latest Intel DDR4 motherboard for reliably fast performance. Each IC is individually screened for performance potential.
Designed for high performance overclocking
Designed for great looks in multiple colors to match motherboard
Optimized, compatibility and offers higher frequencies, greater bandwidth, and lower power consumption
Carefully designed to fit smaller spaces
Related links
- Corsair 16 GB DDR4 Desktop RAM 4800 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Corsair 16 GB DDR4 Desktop 3600MHz 1.2V
- Kingston 16 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Kingston 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Lexar 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Integral Memory 16 GB DDR4 Desktop RAM 2400 MHz 1.2V
