LENOVO 32 GB DDR4 Desktop RAM 3200 MHz, ECC, RDIMM
- RS Stock No.:
- 288-4176
- Distrelec Article No.:
- 303-19-292
- Mfr. Part No.:
- 4X71B67861
- Manufacturer:
- LENOVO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4176
- Distrelec Article No.:
- 303-19-292
- Mfr. Part No.:
- 4X71B67861
- Manufacturer:
- LENOVO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LENOVO | |
| Memory Socket Type | ECC, RDIMM | |
| Memory Size | 32GB | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Class | DDR4 | |
| Module Type | DDR4 | |
| Number of Pins | 288 | |
| RAM Speed | 3200MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand LENOVO | ||
Memory Socket Type ECC, RDIMM | ||
Memory Size 32GB | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Class DDR4 | ||
Module Type DDR4 | ||
Number of Pins 288 | ||
RAM Speed 3200MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DDR4 RAM module offers high-speed performance with a frequency of 3200 MHz and a capacity of 32 GB, making it suitable for demanding computing tasks. Equipped with Error-Correcting Code (ECC) functionality, it ensures data integrity and reliability for critical applications. Designed in DIMM form factor and featuring 288 pins.
RoHS compliant
Related links
- Corsair 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Crucial 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Lexar 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Integral Memory 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Kingston 64 GB DDR4 Desktop RAM 3200 MHz ECC 1.2V
- Corsair 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 8 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 64 GB DDR4 Desktop RAM 3200 MHz 1.2V