Infineon TLE94112ES HAT for Raspberry Pi

Bulk discount available

Subtotal (1 unit)*

€36.05

(exc. VAT)

€44.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€36.05
5 - 9€35.12
10 +€34.25

*price indicative

RS Stock No.:
228-6713
Mfr. Part No.:
TLE94112ESRPIHATTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Name

TLE94112ES HAT for Raspberry Pi

Accessory Category

Power

Form Factor

HAT

Infineon Raspberry Pi Hat, 20V Input Voltage, 4A Output Current - TLE94112ESRPIHATTOBO1


This Raspberry Pi HAT is a specialised power management accessory designed for efficient motor control applications. Built with the TLE94112ES half-bridge driver, this HAT facilitates connection through the GPIO power pins of the Raspberry Pi, allowing users to manage multiple DC motors seamlessly. The innovative design complies with the Raspberry Pi HAT specifications, ensuring compatibility across various Raspberry Pi models.

Features & Benefits


• Integrated reverse polarity protection for safe operation
• Active thermal management with embedded temperature protection
• Customisable SPI interface for expanded system integration
• EEPROM provision for easy driver loading and settings
• Compactly connects via the Raspberry Pi's 40-pin GPIO header

Applications


• Utilised in robotics for precise movement control
• Ideal for automation projects requiring dynamic motor management
• Used in DIY electronics projects for students and hobbyists
• Suitable for commercial systems where power efficiency is crucial
• Great for prototypes in automotive and aircraft systems

How can I stack multiple of these HATs for greater functionality?


By utilising different GPIO pins for each HAT's CS lines, you can control multiple units simultaneously. Ensure to adjust the jumpers accordingly for each connected HAT, facilitating greater motor management capabilities.

What is the maximum current output per motor connected to this HAT?


Each half-bridge within the unit can deliver a peak current of up to 0.9A, supporting steady operation for motors requiring up to 500mA under normal conditions when certain configurations are applied.

Can this HAT be used to power the Raspberry Pi itself?


Yes, the HAT can supply power to the Raspberry Pi with a maximum output of 2.5A via the integrated DC/DC converter, allowing for a streamlined power solution without the need for an external supply.

Related links