Digilent MCC 152 Voltage Output and DIO DAQ HAT for Raspberry Pi
- RS Stock No.:
- 230-6182
- Distrelec Article No.:
- 302-28-860
- Mfr. Part No.:
- 6069-410-003
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€160.59
(exc. VAT)
€197.53
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.59 |
*price indicative
- RS Stock No.:
- 230-6182
- Distrelec Article No.:
- 302-28-860
- Mfr. Part No.:
- 6069-410-003
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Name | MCC 152 Voltage Output and DIO DAQ HAT for Raspberry Pi | |
| Form Factor | HAT | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Name MCC 152 Voltage Output and DIO DAQ HAT for Raspberry Pi | ||
Form Factor HAT | ||
- COO (Country of Origin):
- HU
The Digilent voltage output and DIO DAQ HAT is designed for use with Raspberry Pi, the most popular single-board computer on the market today. A HAT is an add-on board with a 40W GPIO (general purpose input/output) connector that conforms to the Raspberry Pi HAT specification. The MCC 152 HAT provides two analog outputs and eight digital I/O bits. Up to eight MCC HATs can be stacked onto one Raspberry Pi. With CMOS input thresholds, selectable voltage operation, and 5 V tolerance for the digital inputs, the digital channels support both 3.3 V and 5 V logic types.
Two 12-bit simultaneous voltage outputs
5 mA output drive, sourcing
0.8 V/μs slew rate
Eight bidirectional digital bits
5V / 3.3V operation
CMOS input thresholds
Programmable input polarity
Screw terminal connections
5 mA output drive, sourcing
0.8 V/μs slew rate
Eight bidirectional digital bits
5V / 3.3V operation
CMOS input thresholds
Programmable input polarity
Screw terminal connections
Related links
- Digilent MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 128 Voltage Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 118 Voltage Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 134 Thermocouple Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi with two coaxial cables
- Raspberry Pi Raspberry Pi HATs & Add-ons
- Raspberry Pi Official Case Fan for Raspberry Pi 4
- Raspberry Pi Digital TV HAT
