Digilent MCC 128 Voltage Measurement DAQ HAT for Raspberry Pi

Subtotal (1 unit)*

€214.47

(exc. VAT)

€263.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.47

*price indicative

RS Stock No.:
230-6180
Distrelec Article No.:
302-28-858
Mfr. Part No.:
6069-410-001
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Name

MCC 128 Voltage Measurement DAQ HAT for Raspberry Pi

Form Factor

HAT

MCC 128 voltage measurement HAT (Hardware Attached on Top) board is designed for use with Raspberry Pi based data acquisition systems. Digilent MCC 128 DAQ HAT delivers multiple input ranges (+/-10 V, +/-5 V, +/-2 V, +/-1 V), includes an external scan clock and external digital trigger input. Complete with 2 x 20 Header connectors and Screw terminal connections.

The board comprises of eight single ended or 4 differential voltage inputs with 16-bit resolution and a sample rate of 100 kS/ or 320 kS/s aggregate for stacked boards where eight boards can deliver up to 64 channels of data. The MCC 128 HAT add-on board sample buffers allow high-speed data acquisition and the 40W GPIO (general purpose input/output) connector conforms to Raspberry Pi HAT specifications.

Software for MCC 128 DAQ HAT includes programming API C/C++® and Python™ examples and an open-source library. Comprehensive API and hardware documentation are also provided, supported Operating Systems such as Linux®/Raspbian.

Note: Raspberry Pi is not included.

Related links