Digilent MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi with two coaxial cables
- RS Stock No.:
- 230-6184
- Distrelec Article No.:
- 302-28-862
- Mfr. Part No.:
- 6069-471-000
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€482.83
(exc. VAT)
€593.88
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.83 |
*price indicative
- RS Stock No.:
- 230-6184
- Distrelec Article No.:
- 302-28-862
- Mfr. Part No.:
- 6069-471-000
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Name | MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi with two coaxial cables | |
| Form Factor | HAT | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Name MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi with two coaxial cables | ||
Form Factor HAT | ||
- COO (Country of Origin):
- HU
The Digilent IEPE Measurement DAQ HAT is designed for use with Raspberry Pi, the most popular single-board computer on the market today. A HAT is an add-on board with a 40W GPIO (general purpose input/output) connector that conforms to the Raspberry Pi HAT specification. The MCC 172 HAT provides two analog inputs for sound or vibration measurements. Up to eight MCC HATs can be stacked onto one Raspberry Pi.
Two IEPE inputs
Two 24-bit, 51.2 kS/s A/D converters (one per channel)
AC coupled at ±5 V
10-32 and screw terminal connections for OEM support
Synchronous ADC conversions between multiple boards
On-board sample buffers allow high-speed acquisition
External digital trigger input
Stack up to eight MCC HATs onto a single Raspberry Pi
Two 24-bit, 51.2 kS/s A/D converters (one per channel)
AC coupled at ±5 V
10-32 and screw terminal connections for OEM support
Synchronous ADC conversions between multiple boards
On-board sample buffers allow high-speed acquisition
External digital trigger input
Stack up to eight MCC HATs onto a single Raspberry Pi
Related links
- Digilent MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 118 Voltage Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 128 Voltage Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 134 Thermocouple Measurement DAQ HAT for Raspberry Pi
- Digilent MCC 152 Voltage Output and DIO DAQ HAT for Raspberry Pi
- Raspberry Pi Raspberry Pi HATs & Add-ons
- Raspberry Pi Official Case Fan for Raspberry Pi 4
- Raspberry Pi PoE + board
