Stanley Magnetic Ratchet Screwdriver, 180 mm length
- RS Stock No.:
- 279-2187
- Mfr. Part No.:
- 0-63-038
- Manufacturer:
- Stanley
Price Each**
€43.37
(exc. VAT)
€53.35
(inc. VAT)
3 Within 1 working day(s) (IE stock)*
21 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €43.37 |
**price indicative
Related links
- Stanley Phillips Slotted 250 mm length
- SAM Phillips Screw Holding Screwdriver 270 mm Overall
- Klein Tools Pozidriv Insulated Screwdriver 80 mm Blade 180 mm Overall
- Stanley Hexagon Ratchet Screwdriver
- Stanley 1/4 in Hexagon Phillips Slotted Ratchet Screwdriver
- Stanley 1/4 in Hexagon Phillips Slotted, Torx Ratchet Screwdriver
- Bahco Hexagon Ratchet Screwdriver, 122 mm length
- Facom 6.35 mm Square Ratchet Screwdriver, 125 mm length