SAM Screw Holding Screwdriver, 180 mm Blade, 270mm Overall

Subtotal (1 unit)*

€37.94

(exc. VAT)

€46.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.94

*price indicative

RS Stock No.:
221-4991
Mfr. Part No.:
267-P-2
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Screw Holding Screwdriver

Product Type

Screw Holding Screwdriver

Blade Length

180mm

Overall Length

270mm

Blade Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Screwdriver for slotted screws has Chrome-vanadium steel blade. A sliding shank guide holds any shape of screw head on the screwdriver blade.

Convenient in case of difficult access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy