Schneider Electric Safety Breaker, 25A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type A, Resi9 Range, Resi9 Range
- RS Stock No.:
- 119-395
- Mfr. Part No.:
- R9PDCS25
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€679.55
(exc. VAT)
€835.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €679.55 |
*price indicative
- RS Stock No.:
- 119-395
- Mfr. Part No.:
- R9PDCS25
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Breaker | |
| Current Rating | 25A | |
| Range | Resi9 | |
| Series | Resi9 | |
| Number of Poles | 3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Tunnel | |
| Width | 90mm | |
| Height | 86mm | |
| Depth | 78mm | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Application | Distribution | |
| Standards/Approvals | EN/IEC 61009-2-1, EN/IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Breaker | ||
Current Rating 25A | ||
Range Resi9 | ||
Series Resi9 | ||
Number of Poles 3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Tunnel | ||
Width 90mm | ||
Height 86mm | ||
Depth 78mm | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Application Distribution | ||
Standards/Approvals EN/IEC 61009-2-1, EN/IEC 60947-2 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual Current Breaker with Overcurrent Protection (RCBO) is a reliable and efficient solution for distribution applications. With a 25A rated current and C curve technology, this RCBO offers superior protection with a breaking capacity of 3000A. The A-SI type ensures instantaneous earth-leakage protection, making it a safe choice for various installations.
Innovative Thermal-magnetic trip unit technology for optimal performance
Integrated earth-leakage protection for added convenience
Durable construction with mechanical and electrical durability
Clip-on mounting mode for easy installation on DIN rail
IP20 degree of protection for reliable operation in various environments
Related links
- Schneider Electric RCBO 1-Pole Curve C Resi9 Range, Repacked
- Schneider Electric RCBO 1-Pole Curve C Resi9 Range, Repacked
- Schneider Electric RCBO 1-Pole Curve C Resi9 Range, Repacked
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric RCBO 1P+N Poles Type B, Resi9 Range
- Eaton Electronic Circuit Breaker 2-Pole Type B Eaton
- Schneider Electric Contactor 2-Pole Acti 9 Range
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
