Schneider Electric Contactor, 25A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Acti 9 Range
- RS Stock No.:
- 256-4059
- Mfr. Part No.:
- A9TYA4225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€545.45
(exc. VAT)
€670.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.45 |
*price indicative
- RS Stock No.:
- 256-4059
- Mfr. Part No.:
- A9TYA4225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | Acti 9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Earth Leakage Protection Type | A-SI | |
| Height | 91mm | |
| Width | 54mm | |
| Depth | 73mm | |
| Standards/Approvals | EN/IEC 62606 EN/IEC 61009-1 EN/IEC 61009-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series Acti 9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Earth Leakage Protection Type A-SI | ||
Height 91mm | ||
Width 54mm | ||
Depth 73mm | ||
Standards/Approvals EN/IEC 62606 EN/IEC 61009-1 EN/IEC 61009-2-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Active arc fault detection with residual current protection add-on block.
DIN rail mounting
White color
2 pole
Related links
- Schneider Electric RCBO 1P+N Poles Acti 9 Range
- Schneider Electric Contactor 2-Pole, Acti 9 Range
- Eaton Electronic Circuit Breaker 2-Pole Type B Eaton
- Schneider Electric Safety Breaker 3-Pole Type A Resi9 Range
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
