Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 3-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 123-297
- Mfr. Part No.:
- 170749 FRBMM-D6/3/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€269.76
(exc. VAT)
€331.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.76 |
*price indicative
- RS Stock No.:
- 123-297
- Mfr. Part No.:
- 170749 FRBMM-D6/3/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Number of Poles | 3 | |
| Range | FRBmM | |
| Series | FRBmM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A, Type D | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | RoHS, IEC 61373 CE, EN45545-2 | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Tripping Mechanism | Non-Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Number of Poles 3 | ||
Range FRBmM | ||
Series FRBmM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A, Type D | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals RoHS, IEC 61373 CE, EN45545-2 | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Tripping Mechanism Non-Delayed | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. Designed for switchgear in industrial and advanced commercial applications. The device is surge proof with an impulse withstand current of 0.25 kA.
CE marked
RoHS compliant
IP20 degree of protection
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
