Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 123-632
- Mfr. Part No.:
- 170774 FRBMM-D6/3/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€261.67
(exc. VAT)
€321.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.67 |
*price indicative
- RS Stock No.:
- 123-632
- Mfr. Part No.:
- 170774 FRBMM-D6/3/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Number of Poles | 3 | |
| Range | FRBmM | |
| Series | FRBmM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A, Type D | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Depth | 80mm | |
| Width | 70mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC 61373 CE, EN45545-2, RoHS | |
| Tripping Mechanism | Non-Delayed | |
| Breaking Capacity | 10kA | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Number of Poles 3 | ||
Range FRBmM | ||
Series FRBmM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A, Type D | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Depth 80mm | ||
Width 70mm | ||
Height 75.5mm | ||
Standards/Approvals IEC 61373 CE, EN45545-2, RoHS | ||
Tripping Mechanism Non-Delayed | ||
Breaking Capacity 10kA | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage independent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
