Schneider Electric Residual Current Circuit Breaker with Overload Protection, 45A Current Rating, 1-Pole, 45000 mA Trip
- RS Stock No.:
- 207-397
- Mfr. Part No.:
- A9D06845
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€219.62
(exc. VAT)
€270.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.62 |
*price indicative
- RS Stock No.:
- 207-397
- Mfr. Part No.:
- A9D06845
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 45A | |
| Series | iC60H RCBO PoN | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 45000mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 72mm | |
| Height | 100mm | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 10000A | |
| Application | Distribution | |
| Standards/Approvals | BS EN 61009-1 IEC 61009-1, IEC 61009-2-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 45A | ||
Series iC60H RCBO PoN | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 45000mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 72mm | ||
Height 100mm | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 10000A | ||
Application Distribution | ||
Standards/Approvals BS EN 61009-1 IEC 61009-1, IEC 61009-2-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Schneider Electric Modular residual current breaker with overcurrent protection. The earth leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 10000A according IEC 61009-2-2 standard. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-1 and IEC 61009-2-2 standards.
RoHS compliant
Mercury free
Green Premium product
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 45000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 16000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
