Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 16 A Trip
- RS Stock No.:
- 245-087
- Mfr. Part No.:
- A9D19216
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€331.19
(exc. VAT)
€407.36
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.19 |
*price indicative
- RS Stock No.:
- 245-087
- Mfr. Part No.:
- A9D19216
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Range | Acti9 | |
| Series | iC60H2 RCBO | |
| Number of Poles | 1 | |
| Trip Sensitivity | 16A | |
| Tripping Characteristics | Type C | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 110V ac | |
| Terminal Type | Screw Clamp Terminal | |
| Depth | 75.5mm | |
| Height | 110mm | |
| Width | 36mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | IEC 61009-2-2, IEC 61009-1, AS/NZS 61009.1 | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Range Acti9 | ||
Series iC60H2 RCBO | ||
Number of Poles 1 | ||
Trip Sensitivity 16A | ||
Tripping Characteristics Type C | ||
Mount Type Clip-on | ||
Rated AC Voltage 110V ac | ||
Terminal Type Screw Clamp Terminal | ||
Depth 75.5mm | ||
Height 110mm | ||
Width 36mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals IEC 61009-2-2, IEC 61009-1, AS/NZS 61009.1 | ||
Application Distribution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Schneider Electric Modular residual current breaker with overcurrent protection. It is a 2P circuit breaker with 1 protected pole, 16A In rated current and C tripping curve. The earth leakage protection class is A type with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 10000A according IEC 61009-2-2 standard.
RoHS compliant
Mercury free
Protection of persons against electric shock by direct contact
Combine short circuit and overload currents protection
One module width Ideal for retrofit where space is limited
Additional protection in case of loss of the neutral
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 16 A Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Acti9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 300 mA Trip
