Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 212-166
- Mfr. Part No.:
- A9D07616
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€168.50
(exc. VAT)
€207.26
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 February 2026
- Plus 7 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.50 |
*price indicative
- RS Stock No.:
- 212-166
- Mfr. Part No.:
- A9D07616
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16 A | |
| Series | A9D07616 | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 240 V ac | |
| Terminal Type | Single Terminal | |
| Earth Leakage Protection Type | Type A | |
| Height | 85mm | |
| Width | 36 mm | |
| Depth | 73mm | |
| Application | Distribution | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 61009-2-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 10000A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16 A | ||
Series A9D07616 | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type Clip-on | ||
Rated AC Voltage 240 V ac | ||
Terminal Type Single Terminal | ||
Earth Leakage Protection Type Type A | ||
Height 85mm | ||
Width 36 mm | ||
Depth 73mm | ||
Application Distribution | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 61009-2-1 | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 10000A | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual Current Breaker with overcurrent protection is designed for AC networks. It has a rated current of 16 A and features thermal-magnetic trip unit technology for overcurrent protection. The device operates with a rated operational voltage of 230 to 240 V AC at 50 Hz and has a rated insulation voltage of 400 V AC at 50 Hz. It includes a contact position indicator for visual status monitoring and uses a toggle control type for easy operation and switching.
Clip on mounting
20000 cycles of mechanical durability
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric RCBO 1P + N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P + N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
