Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 3+N-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 229-296
- Mfr. Part No.:
- 120651 mRB6-13/3N/B/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€637.97
(exc. VAT)
€784.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €637.97 |
*price indicative
- RS Stock No.:
- 229-296
- Mfr. Part No.:
- 120651 mRB6-13/3N/B/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 13A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | xPole | |
| Number of Poles | 3+N | |
| Series | Eaton Moeller | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | Busbar | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Solid Terminal | |
| Earth Leakage Protection Type | Type A | |
| Height | 80mm | |
| Width | 75.5mm | |
| Depth | 70mm | |
| Application | Residual Current Circuit Breaker | |
| Standards/Approvals | RoHS conform, CE marked | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 13A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range xPole | ||
Number of Poles 3+N | ||
Series Eaton Moeller | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type Busbar | ||
Rated AC Voltage 400V ac | ||
Terminal Type Solid Terminal | ||
Earth Leakage Protection Type Type A | ||
Height 80mm | ||
Width 75.5mm | ||
Depth 70mm | ||
Application Residual Current Circuit Breaker | ||
Standards/Approvals RoHS conform, CE marked | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- RO
The Eaton is a highly efficient residual-current circuit breaker with overcurrent protection, designed for both residential and commercial applications. The product exemplifies Eaton's commitment to safety and performance, incorporating advanced technology in its construction to ensure robustness and reliability. A compact profile alongside impressive specifications makes it an ideal choice for various switchgear configurations. The Eaton Moeller series xPole - mRB4/6 effectively combines both RCD and MCB functions, streamlining electrical protection while maintaining optimal performance in demanding environments. Its thoughtful design includes built-in depth and a tri-stable slide catch for easy integration into existing installations. With a host of compliance certifications, this circuit breaker meets stringent industry standards, providing peace of mind to users who prioritise safety without compromising on quality.
Provides dual protection against overcurrent and earth leakage faults
Compact dimensions enable seamless installation in space-constrained areas
Designed for high operational efficiency, ensuring maximum reliability under load
Durable construction ensures longevity and reduces the need for frequent replacements
Flexible mounting style adapts easily to existing busbar combinations
Meets rigorous compliance standards for enhanced user safety and confidence
Offers excellent surge current capacity to safeguard against voltage spikes
User-friendly installation manual for hassle-free setup and operation
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
