Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 3+N-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 232-173
- Mfr. Part No.:
- 120671 mRB6-13/3N/D/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€637.97
(exc. VAT)
€784.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €637.97 |
*price indicative
- RS Stock No.:
- 232-173
- Mfr. Part No.:
- 120671 mRB6-13/3N/D/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13A | |
| Range | xPole | |
| Series | mRB4/6 | |
| Number of Poles | 3+N | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Depth | 70mm | |
| Width | 80mm | |
| Height | 75.5mm | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13A | ||
Range xPole | ||
Series mRB4/6 | ||
Number of Poles 3+N | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Depth 70mm | ||
Width 80mm | ||
Height 75.5mm | ||
Breaking Capacity 6kA | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - mRB4/6 is an advanced residual-current circuit breaker with overcurrent protection, designed to ensure safety in both residential and commercial environments. This innovative circuit breaker, featuring a robust construction, protects against electrical faults and surges, making it a reliable choice for modern switchgear applications. Its compact dimensions enable seamless integration into various panel setups, while its high-performance characteristics ensure that users can trust in its operational reliability under varying conditions. Tailored for those who demand top-notch protection for their electrical systems, this product is a testament to Eaton's commitment to excellence and engineering precision.
Provides exceptional protection against residual current and overcurrents
Compact design supports space-efficient installation in panels
Durable construction ensures long-lasting performance in diverse environments
Accommodates a wide range of current capacities to meet diverse application needs
Simplifies compliance with international electrical safety standards
Equipped with enhanced electromagnetic compatibility features
Supports easy integration into existing switchgear setups
Designed for optimal thermal management, ensuring reliable operation
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
