Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, Type AB, Easy9
- RS Stock No.:
- 850-8653
- Mfr. Part No.:
- EZ9D16816
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.27
(exc. VAT)
€45.84
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
- Plus 19 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.27 |
*price indicative
- RS Stock No.:
- 850-8653
- Mfr. Part No.:
- EZ9D16816
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Range | Easy9 | |
| Series | EZ9 | |
| Tripping Characteristics | Type AB | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Width | 18mm | |
| Height | 110mm | |
| Depth | 72mm | |
| Standards/Approvals | IEC, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 6kA | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Range Easy9 | ||
Series EZ9 | ||
Tripping Characteristics Type AB | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Width 18mm | ||
Height 110mm | ||
Depth 72mm | ||
Standards/Approvals IEC, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 6kA | ||
Application Distribution | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories
The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.
High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
Merlin Gerin - Easy 9 Series Miniature Circuit Breaker
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Acti9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
