Eaton Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 251-170
- Mfr. Part No.:
- 193552 PXK-B32/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€228.52
(exc. VAT)
€281.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.52 |
*price indicative
- RS Stock No.:
- 251-170
- Mfr. Part No.:
- 193552 PXK-B32/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32A | |
| Series | 193539 | |
| Range | xPole | |
| Number of Poles | 1 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | RCBO | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS CE CE | |
| Application | Switch Gear | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32A | ||
Series 193539 | ||
Range xPole | ||
Number of Poles 1 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type RCBO | ||
Depth 80mm | ||
Height 75mm | ||
Width 35mm | ||
Standards/Approvals RoHS CE CE | ||
Application Switch Gear | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton advanced residual-current circuit breaker with overcurrent protection seamlessly integrates the functions of an RCD and MCB, designed to provide optimal safety in residential and commercial applications. The innovative xPole - PXK series combines high-quality engineering with user-friendly features, ensuring dependable performance under various conditions. With its compact design and robust build, the product guarantees ease of installation while maintaining full compliance with industry standards. It caters to modern demands for energy efficiency and enhanced electrical safety without compromising on functionality. The device is temperature-rated for a broad environment, ensuring reliability from -25 °C to 40 °C, making it suitable for diverse settings. Its exceptional surge current capacity of 3 kA and a rated short-circuit breaking capacity of 10 kA further enhance its protective qualities, securing your electrical systems against faults.
Combines the functionalities of RCD and MCB for versatile protection
Compact dimensions allow for easy integration into existing setups
High surge capacity to handle unexpected electrical surges effortlessly
Enhanced thermal stability to prevent overheating
High-quality materials ensure durability and longevity
Designed for straightforward installation with minimal downtime
Meets various international compliance standards for safety
Versatile application in both residential and commercial environments
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
