Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 252-293
- Mfr. Part No.:
- 193544 PXK-B20/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€228.52
(exc. VAT)
€281.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.52 |
*price indicative
- RS Stock No.:
- 252-293
- Mfr. Part No.:
- 193544 PXK-B20/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | 193539 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Depth | 80mm | |
| Width | 35mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | RoHS CE CE | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range xPole | ||
Series 193539 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Depth 80mm | ||
Width 35mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals RoHS CE CE | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection, ensuring reliable safety. This model features a B 20A 1+N configuration, 300mA sensitivity, and type F characteristics, providing effective protection against both residual currents and overcurrent conditions.
CE Marked
RoHS conform
Surge proof and 3 kA impulse withstand current
IP20 protection rated
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
