Eaton Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 253-935
- Mfr. Part No.:
- 236960 PXK-B40/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€231.67
(exc. VAT)
€284.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.67 |
*price indicative
- RS Stock No.:
- 253-935
- Mfr. Part No.:
- 236960 PXK-B40/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | xPole - PXK RCBO | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS, CE | |
| Application | Switch Gear | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range xPole | ||
Series xPole - PXK RCBO | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals RoHS, CE | ||
Application Switch Gear | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton Moeller xPole PXK RCBO is engineered to provide exceptional residual-current protection combined with overcurrent capabilities. Designed for both residential and commercial applications, it boasts robustness with a sensitivity of 300mA, offering peace of mind against electrical faults. The compact dimensions facilitate easy integration into existing switchgear setups, while its multiple compliance certifications, including RoHS and CE, ensure adherence to stringent safety standards. Offering a rated current of up to 40A, this unit also features a unique tripping characteristic that ensures quick response to overload conditions, balancing reliability with operational efficiency. With an operating temperature range of -25°C to 40°C, the device is built to withstand challenging environments, ensuring reliable performance.
Offers combined RCD and MCB functionality, enhancing circuit protection
Compact design facilitates easy installation in confined spaces
Robust tripping response provides heightened safety against electrical overloads
Failsafe mechanisms ensure uninterrupted performance under adverse conditions
Wide operating temperature tolerance supports diverse installation environments
Compliance with international safety standards guarantees dependability
Designed for effective integration with existing switchgear solutions
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
