Eaton Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 254-961
- Mfr. Part No.:
- 236976 PXK-C40/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€233.78
(exc. VAT)
€287.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.78 |
*price indicative
- RS Stock No.:
- 254-961
- Mfr. Part No.:
- 236976 PXK-C40/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | xPole - PXK RCBO | |
| Number of Poles | 1 | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 35mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | CE, RoHS | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series xPole - PXK RCBO | ||
Number of Poles 1 | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Depth 80mm | ||
Height 75mm | ||
Width 35mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals CE, RoHS | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXK RCBO is an advanced residual-current circuit breaker designed to provide overcurrent protection in both residential and commercial applications. With a focus on enhancing electrical safety, this device not only addresses standard circuit protection needs but also includes additional features such as a tripping characteristic that ensures swift reaction during fault conditions. Engineered for seamless integration, it boasts a compact design that allows for efficient installation without compromising on performance. The PXK series stands out with its robustness and reliability, making it an essential component for ensuring efficient operation and safeguarding against electrical hazards. This circuit breaker, with its technologically advanced features, is the ideal choice for those demanding safety and dependability in their electrical systems.
CE marked, ensuring compliance with European safety standards
Compact dimensions facilitate easy installation in tight spaces
Enhanced electromagnetic compatibility to reduce interference
High-quality thermal stability verified for safe operation
Designed for long-lasting durability and reliability in various environments
Provides effective protection against overcurrent conditions
Suitable for a wide range of applications across industries
Integrates seamlessly with existing electrical systems without extensive modifications
Constructed to withstand ambient temperature variations
Delivers a high degree of protection against electric shock
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
