Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 255-192
- Mfr. Part No.:
- 236957 PXK-B20/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€231.67
(exc. VAT)
€284.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.67 |
*price indicative
- RS Stock No.:
- 255-192
- Mfr. Part No.:
- 236957 PXK-B20/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | xPole - PXK RCBO | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Depth | 80mm | |
| Width | 35mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | CE, RoHS | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Range xPole | ||
Series xPole - PXK RCBO | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Depth 80mm | ||
Width 35mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals CE, RoHS | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXK RCBO is an advanced residual-current circuit breaker designed for enhanced electrical safety and efficiency. This essential device integrates overcurrent protection with its robust residual current functionality, making it ideal for residential and commercial applications. With a sensitivity of 300mA and a 20A amperage rating, it ensures that your circuits are well protected against faults, providing peace of mind in everyday usage. The compact design of the PXK RCBO, measuring 80mm in length and only 35mm in width, allows for easy installation in standard switchboards without compromising on performance. Users can expect reliable protection with features tailored to meet various standards, ensuring compliance and safety in your electrical installations.
Combines residual-current protection with overcurrent capabilities
Ideal for both residential and commercial electrical systems
Space-saving design fits into compact switchboard configurations
300mA sensitivity ensures effective fault detection
Easily integrates into existing electrical layouts
Offers enhanced reliability with robust protection mechanisms
Complies with major European safety certifications
Maintains operational efficiency even under maximum load conditions
