Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

€77.13

(exc. VAT)

€94.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.13

*price indicative

RS Stock No.:
183-3541
Mfr. Part No.:
236949 PXK-B20/1N/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

PXK

Number of Poles

1

Series

PXK

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Earth Leakage Protection Type

Type A

Depth

69.5mm

Breaking Capacity

10kA

Application

Residential, Commercial

Standards/Approvals

No

COO (Country of Origin):
AT

Eaton Residual Current Circuit Breaker With Overcurrent Protection, 1+N Poles - PXK-B Series - PXK-B20/1N/003-A


This RCBO (residual current breaker with overcurrent protection) from Eaton effectively monitors the current flow in your electrical systems. It automatically initiates a disconnection if an overcurrent or earth leakage is detected, stopping any damage to equipment and preventing electrocution. Its type-B tripping characteristic means it's designed to trip at fault currents three to five times the rated current of 20A – so between 60A and 100A. Mount this unit in power control setups for household electrical systems, medical devices and charging stations.

• 10kA breaking capacity makes for reliable operations under pressure

• Rated IP20 (ingress protection) so it's touch-proof and protected from dust

• Operating temperature range between -25°C and +40°C for use in demanding industrial environments

What does the earth leakage protection in this RCBO mean?


An earth leakage refers to an abnormal flowing current that may interact with the metal component of an electrical device, which can result in electrocution. This RCBO monitors the flow of current and detects when leakage has occurred, automatically shutting off. This switchgear detects leakage current of up to 20A and initiates tripping instantaneously.

Note

Eaton formerly known as Moeller

Related links