Eaton Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 255-197
- Mfr. Part No.:
- 236974 PXK-C25/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€233.78
(exc. VAT)
€287.55
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.78 |
*price indicative
- RS Stock No.:
- 255-197
- Mfr. Part No.:
- 236974 PXK-C25/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25 A | |
| Range | xPole | |
| Series | xPole - PXK RCBO | |
| Number of Poles | 1 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240 V ac | |
| Height | 75mm | |
| Depth | 80mm | |
| Width | 35 mm | |
| Breaking Capacity | 10kA | |
| Application | Switch Gear | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25 A | ||
Range xPole | ||
Series xPole - PXK RCBO | ||
Number of Poles 1 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240 V ac | ||
Height 75mm | ||
Depth 80mm | ||
Width 35 mm | ||
Breaking Capacity 10kA | ||
Application Switch Gear | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXK RCBO is a cutting-edge residual-current circuit breaker designed to provide unparalleled safety and overcurrent protection in both residential and commercial settings. With advanced features such as a sensitivity of 300mA and a powerful 25A rating, this device ensures reliable operation. The xPole - PXK blends innovative technology with user-friendly design, making it an essential component for efficient electrical installations. Whether you're protecting vital equipment or safeguarding your home from electrical hazards, this RCBO stands out for its robust construction and compliance with rigorous standards. Supported by crucial documentation, including declarations of conformity, you can be assured of its reliability and effectiveness in maintaining electrical safety across various applications.
Features a tripping characteristic of type C for reliable performance
Designed to be compatible with various switchgear systems, enhancing versatility
Sleek and compact design promotes ease of installation in limited spaces
Provides effective protection against both overcurrent and earth faults
IP20 rated for responsive operation in typical indoor environments
Constructed to meet RoHS directives, underscoring commitment to environmental responsibility
Integrated EMI protections ensure stable functionality in challenging electrical conditions
Easy access to installation videos and instructions for hassle-free setup
Related links
- RCBO 1P + N Poles Type C, xPole Range
- Eaton RCBO 1P + N Poles Type C, xPole Range
- Eaton RCBO 1P + N Poles Type C, xPole Range
- RCBO 1P + N Poles Type C, xPole Range
- Eaton RCBO 1P + N Poles Type C, xPole Range
- Eaton RCBO 1P + N Poles Type C, xPole Range
- Eaton RCBO 1P + N Poles Type C, xPole Range
- Eaton RCBO 1P + N Poles Type C, xPole Range
