Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 2-Pole, 30 mA Trip
- RS Stock No.:
- 341-549
- Mfr. Part No.:
- A9D27220
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€979.30
(exc. VAT)
€1,204.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €979.30 |
*price indicative
- RS Stock No.:
- 341-549
- Mfr. Part No.:
- A9D27220
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Range | Acti9 | |
| Series | Acti9 iC60 RCBO | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | Type A | |
| Depth | 78mm | |
| Height | 86mm | |
| Width | 36mm | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 61009-2-1, IEC 60364, IEC 60529 | |
| Application | Distribution | |
| Breaking Capacity | 10000A | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Range Acti9 | ||
Series Acti9 iC60 RCBO | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type Type A | ||
Depth 78mm | ||
Height 86mm | ||
Width 36mm | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 61009-2-1, IEC 60364, IEC 60529 | ||
Application Distribution | ||
Breaking Capacity 10000A | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PT
The Schneider Electric Acti9 iC60 RCBO is a modular residual current breaker with overcurrent protection. It is a 2P RCBO with 2 protected poles, rated current is 20A, and operating voltage is 220VAC to 240VAC. The earth leakage protection class is A-SI type with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous. Breaking capacity at 220VAC to 240VAC is 10000A according to EN/IEC 61009-2-1.
IP20 and IP40 protection rated
Mercury free
RoHS compliant
Overvoltage III category conforming to IEC 60364
Related links
- Schneider Electric Acti9 iC60 Range
- Schneider Electric Acti9 Range
- Schneider Electric 30 mA Trip Sensitivity, ACTI9 iDD40K XA Range
- Schneider Electric 30 mA Trip Sensitivity, ACTI9 iDD40T XA Range
- Schneider Electric Type A, Acti9 Range
- Schneider Electric, 30 mA Trip Sensitivity
- Schneider Electric Type B
- Schneider Electric Acti9 iC60 Series Residual Current Circuit Breaker 3-Pole Type A-SI, 1500 A 400 V ac
