Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 4-Pole, 30 mA Trip
- RS Stock No.:
- 130-866
- Mfr. Part No.:
- A9D77425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,404.39
(exc. VAT)
€1,727.40
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,404.39 |
*price indicative
- RS Stock No.:
- 130-866
- Mfr. Part No.:
- A9D77425
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Number of Poles | 4 | |
| Series | Vigi iC60 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Tunnel | |
| Width | 72mm | |
| Depth | 78mm | |
| Height | 86mm | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 61009-2-1 | |
| Application | Distribution | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Number of Poles 4 | ||
Series Vigi iC60 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Terminal Type Tunnel | ||
Width 72mm | ||
Depth 78mm | ||
Height 86mm | ||
Breaking Capacity 6kA | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 61009-2-1 | ||
Application Distribution | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PT
The Schneider Electric Acti9 iC60 RCBO residual current breaker with overcurrent protection. It offers high breaking capacity and sensitivity. It is designed for distribution applications and provides voltage independent tripping technology for enhanced safety.
4P poles configuration for comprehensive protection
30mA earth-leakage sensitivity for quick response
Thermal-magnetic trip unit technology for reliable performance
Toggle control type for easy operation
DIN rail mounting support for flexibility
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
