Schneider Electric Vigi IC60 Series Residual Current Circuit Breaker, 40A, 3-Pole, 30 mA, Type A-SI, 1.5 kA 400V ac
- RS Stock No.:
- 276-1540
- Mfr. Part No.:
- A9Q31340
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€452.80
(exc. VAT)
€556.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.80 |
*price indicative
- RS Stock No.:
- 276-1540
- Mfr. Part No.:
- A9Q31340
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | Vigi IC60 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-SI | |
| Standards/Approvals | IEC/EN 61009-2-1, IEC 61009-1, EN 61009-1 | |
| Terminal Type | Tunnel | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Width | 63mm | |
| Breaking Capacity | 1.5kA | |
| Reset Actuator Type | Toggle | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series Vigi IC60 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-SI | ||
Standards/Approvals IEC/EN 61009-2-1, IEC 61009-1, EN 61009-1 | ||
Terminal Type Tunnel | ||
Height 91mm | ||
Depth 73.5mm | ||
Width 63mm | ||
Breaking Capacity 1.5kA | ||
Reset Actuator Type Toggle | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Earth Leakage Add On Block featuring three poles with a 40A current rating and a sensitivity of 30mA for effective detection of leakage currents. Designed for outgoes locations, it operates with voltage independent residual current tripping technology, ensuring reliable performance. With a rated insulation voltage of 500V AC and impulse withstand voltage of 6kV, it conforms to IEC 60947 2 standards.
Halogen free
Mercury free
RoHS compliant
Green Premium product
IP20 and IP40 degree of protection
Related links
- Schneider Electric Vigi IC60 Series Residual Current Circuit Breaker 3-Pole Type A-SI, 1.5 kA 400
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole Type AC, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Circuit Breaker 4-Pole Type C, 6 kA
- Schneider Electric Vigi iC60 Series Residual Current Circuit Breaker 4-Pole Type C, 6 kA
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole Type AC, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type AC, 125 V dc 500V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
