RS PRO RCBO, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-201
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.77
(exc. VAT)
€39.08
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.77 |
*price indicative
- RS Stock No.:
- 756-201
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 32A | |
| Product Type | RCBO | |
| Number of Poles | 1 | |
| Series | RCBO | |
| Range | RSKO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 92mm | |
| Depth | 77mm | |
| Height | 18mm | |
| Tripping Mechanism | Residual Current | |
| Application | Overload Protection | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Reset Actuator Type | Knob | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 32A | ||
Product Type RCBO | ||
Number of Poles 1 | ||
Series RCBO | ||
Range RSKO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 92mm | ||
Depth 77mm | ||
Height 18mm | ||
Tripping Mechanism Residual Current | ||
Application Overload Protection | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Reset Actuator Type Knob | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- TR
RS PRO 32 A RCBO 10 kA
The RS PRO 32 A RCBO is designed to provide reliable overload and earth leakage protection in electrical circuits. Ideal for residential and commercial applications, this device ensures safety by interrupting the circuit when a fault is detected. Its Compact design allows for easy installation on a DIN Rail.
Features and Benefits
Rated AC Voltage: Operates efficiently at 230 V for standard electrical systems.
Breaking Capacity: Withstands up to 10 kA, ensuring robust protection against short circuits.
Tripping Sensitivity: 30 mA sensitivity for effective earth leakage protection.
Tripping Characteristics: Type C tripping for balanced protection against overloads.
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC components.
Mount Type: Easily mounts on a DIN Rail for quick and secure installation.
Reset Actuator Type: Knob actuator for straightforward resetting after a trip.
Terminal Type: Screw terminals for secure and reliable connections.
Breaking Capacity: Withstands up to 10 kA, ensuring robust protection against short circuits.
Tripping Sensitivity: 30 mA sensitivity for effective earth leakage protection.
Tripping Characteristics: Type C tripping for balanced protection against overloads.
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC components.
Mount Type: Easily mounts on a DIN Rail for quick and secure installation.
Reset Actuator Type: Knob actuator for straightforward resetting after a trip.
Terminal Type: Screw terminals for secure and reliable connections.
Applications
Overload Protection
Residential Electrical Systems
Commercial Electrical Installations
Residential Electrical Systems
Commercial Electrical Installations
Additional Information
Complies with standards such as EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
