RS PRO RCBO, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-199
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.77
(exc. VAT)
€39.08
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.77 |
*price indicative
- RS Stock No.:
- 756-199
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 20A | |
| Product Type | RCBO | |
| Range | RSKO | |
| Number of Poles | 1 | |
| Series | RCBO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77mm | |
| Width | 92mm | |
| Height | 18mm | |
| Reset Actuator Type | Knob | |
| Breaking Capacity | 10kA | |
| Application | Overload Protection | |
| Tripping Mechanism | Residual Current | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 20A | ||
Product Type RCBO | ||
Range RSKO | ||
Number of Poles 1 | ||
Series RCBO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Depth 77mm | ||
Width 92mm | ||
Height 18mm | ||
Reset Actuator Type Knob | ||
Breaking Capacity 10kA | ||
Application Overload Protection | ||
Tripping Mechanism Residual Current | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 20 A RCBO 230 V
The RS PRO 20 A RCBO is a reliable residual current circuit breaker with overload protection, designed to ensure safety in electrical installations. It combines the functions of a circuit breaker and a residual current device, providing protection against overloads and earth leakage currents. Ideal for use in residential and commercial applications, this RCBO offers enhanced safety and compliance with international standards.
Features and Benefits
Rated Current: 20 A for effective circuit protection.
Breaking Capacity: 10 kA ensures high fault current interruption capability.
Tripping Sensitivity: 30 mA for reliable earth leakage protection.
Tripping Characteristics: Type C for general-purpose applications.
Mount Type: DIN Rail for easy installation.
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC leakage currents.
Terminal Type: Screw Terminal for secure and straightforward connections.
Reset Actuator Type: Knob for simple manual resetting.
Breaking Capacity: 10 kA ensures high fault current interruption capability.
Tripping Sensitivity: 30 mA for reliable earth leakage protection.
Tripping Characteristics: Type C for general-purpose applications.
Mount Type: DIN Rail for easy installation.
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC leakage currents.
Terminal Type: Screw Terminal for secure and straightforward connections.
Reset Actuator Type: Knob for simple manual resetting.
Applications
Overload Protection
Residential Electrical Systems
Commercial Electrical Installations
Residential Electrical Systems
Commercial Electrical Installations
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards for quality and safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
