RS PRO RCBO, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range
- RS Stock No.:
- 756-205
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€35.31
(exc. VAT)
€43.43
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.31 |
*price indicative
- RS Stock No.:
- 756-205
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 20A | |
| Product Type | RCBO | |
| Series | RCBO | |
| Range | RSKO | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Height | 36mm | |
| Depth | 77mm | |
| Width | 86mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Residual Current | |
| Reset Actuator Type | Knob | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Application | Overload Protection | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 20A | ||
Product Type RCBO | ||
Series RCBO | ||
Range RSKO | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Height 36mm | ||
Depth 77mm | ||
Width 86mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Residual Current | ||
Reset Actuator Type Knob | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Application Overload Protection | ||
- COO (Country of Origin):
- TR
RS PRO 20 A RCBO 230 V
The RS PRO 20 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both overcurrent and earth fault protection. This device is Ideal for safeguarding circuits in residential, commercial, and industrial environments, ensuring safety and compliance with key standards.
Features and Benefits
Current Rating: 20 A for efficient circuit protection
Breaking Capacity: 10 kA to handle high fault currents
Tripping Sensitivity: 30 mA for effective earth fault detection
Mount Type: DIN Rail for easy installation
Reset Actuator Type: Knob for simple manual reset
Tripping Characteristics: Type B for general-purpose applications
Earth Leakage Protection Type: Type A for detecting AC and pulsating DC components
Terminal Type: Screw Terminal for secure connections
Breaking Capacity: 10 kA to handle high fault currents
Tripping Sensitivity: 30 mA for effective earth fault detection
Mount Type: DIN Rail for easy installation
Reset Actuator Type: Knob for simple manual reset
Tripping Characteristics: Type B for general-purpose applications
Earth Leakage Protection Type: Type A for detecting AC and pulsating DC components
Terminal Type: Screw Terminal for secure connections
Applications
Overload Protection
Residential electrical systems
Commercial electrical installations
Industrial power distribution
Residential electrical systems
Commercial electrical installations
Industrial power distribution
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards
Single pole design for Compact installations
Single pole design for Compact installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
