ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 136-7789
- Mfr. Part No.:
- 2CSR275151R1324 DSE201 M C32 A30 - N Blue
- Manufacturer:
- ABB
Subtotal (1 unit)*
€137.65
(exc. VAT)
€169.31
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.65 |
*price indicative
- RS Stock No.:
- 136-7789
- Mfr. Part No.:
- 2CSR275151R1324 DSE201 M C32 A30 - N Blue
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | System Pro M Compact | |
| Number of Poles | 1 | |
| Series | DSE201 M | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 18mm | |
| Height | 115mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | IEC, RoHS | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range System Pro M Compact | ||
Number of Poles 1 | ||
Series DSE201 M | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 18mm | ||
Height 115mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals IEC, RoHS | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermal Magnetic | ||
ABB DSE201 M Series RCBO, 32A Current Rating, 17.6mm Overall Length - 2CSR275151R1324 DSE201 M C32 A30 - N Blue
This RCBO is a vital component in electrical systems that protects circuits from overloads and earth faults. It combines MCB and RCD functionalities, ensuring effective earth leakage protection. Suitable for various industrial and commercial applications, the 32A RCBO provides reliable operation and safety for connected devices, making it an important choice for professionals in the automation and electrical sectors.
Features & Benefits
• 30 mA trip sensitivity to protect against electric shocks
• Type C tripping characteristics for dependable performance
• Thermal-magnetic operation for effective fault detection
• Breaking capacity up to 10 kA to handle significant fault currents
Applications
• Suitable for domestic and commercial electrical distribution boards
• Ideal for safeguarding lighting and power circuits against faults
• Aids in compliance with safety and electrical regulations
What is the installation process for this device?
The device is designed for easy installation on a DIN rail, requiring only standard tools for mounting and circuit connections.
What maintenance is required for optimal performance?
Regular inspections for signs of wear or environmental damage are recommended. Test the tripping mechanism periodically to ensure functionality.
What should I consider when selecting an RCBO?
Consider the current rating, trip sensitivity, and specific electrical requirements of your installation for optimal protection.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type