Siemens Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 4-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 196-3604
- Mfr. Part No.:
- 5SM26420
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€130.06
(exc. VAT)
€159.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.06 |
*price indicative
- RS Stock No.:
- 196-3604
- Mfr. Part No.:
- 5SM26420
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | 5SM2 | |
| Range | SENTRON | |
| Number of Poles | 4 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | AC | |
| Width | 70.3mm | |
| Height | 90mm | |
| Depth | 77mm | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | DIN EN 61346-2, DIN EN 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series 5SM2 | ||
Range SENTRON | ||
Number of Poles 4 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type AC | ||
Width 70.3mm | ||
Height 90mm | ||
Depth 77mm | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals DIN EN 61346-2, DIN EN 81346-2 | ||
- COO (Country of Origin):
- CZ
RC unit for 5SY, 4-pole, type AC, In: 40 A, 300 mA, Un AC: 400 V
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
