Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20 A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

€228.63

(exc. VAT)

€281.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€228.63

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
201-2258
Mfr. Part No.:
A9DE3620
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20 A

Range

Acti9

Series

A9

Number of Poles

1

Trip Sensitivity

30mA

Mount Type

DIN Rail

Rated AC Voltage

230 V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Depth

73mm

Height

85mm

Width

36 mm

Better World Product

Yes

Application

Distribution

Standards/Approvals

IEC, RoHS

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

6kA

The Schneider Electric 20A residual current breaker with overcurrent protection has a 60Hz of network frequency and it used type AC class. It has instantaneous protection time delay of earth leakage and It used 1P+N poles. Its net weight is 210g and it used toggle for control and it is in white colour.

Earth-leakage sensitivity is 30mA

Network type is AC

Rated insulation voltage is 400 V AC

Related links