Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

€170.01

(exc. VAT)

€209.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.01

*price indicative

RS Stock No.:
203-9036
Mfr. Part No.:
236966 PXK-C25/1N/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Range

PXK

Series

PXK

Trip Sensitivity

30mA

Tripping Characteristics

Type A, Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

69.5mm

Breaking Capacity

10kA

Standards/Approvals

IEC 60947-2, IEC/EN 61009, IEC/EN 61439, EN 61009-1

Tripping Mechanism

Thermal Magnetic

Eaton RCBO, 25A, 1P+N - 236966 PXK-C25/1N/003-A


This Eaton RCBO with a 25A RCD and Type A tripping characteristics is a reliable circuit breaker that ensures safety and efficiency. With a breaking capacity of 10kA, it offers advanced protection for residential and commercial applications.

Features & Benefits


• DIN rail mount for easy installation

• 1P+N configuration for versatile use

• Rated AC voltage of 240V for compatibility

• Screw terminal contact type for secure connections

• Pulse-current sensitive sensitivity for effective tripping

• Meets product standard requirements for reliability

Applications


• Electrical installation and devices

• Residual current protection systems

Can it withstand high fault currents?


It has a 10kA breaking capacity for reliable protection.

Will it fit securely on DIN rail mounts?


It is designed for DIN Rail Mount installation for ease of use.

Is it suitable for residential applications?


This product is ideal for both residential and commercial use.

Note

Eaton formerly known as Moeller

Related links