Siemens Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 211-9577
- Mfr. Part No.:
- 5SM2622-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€255.43
(exc. VAT)
€314.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.43 |
*price indicative
- RS Stock No.:
- 211-9577
- Mfr. Part No.:
- 5SM2622-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | 5SM2 | |
| Range | SENTRON | |
| Number of Poles | 2 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | Screw | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Width | 71mm | |
| Height | 90mm | |
| Depth | 70mm | |
| Standards/Approvals | RoHS, IEC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series 5SM2 | ||
Range SENTRON | ||
Number of Poles 2 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type Screw | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Width 71mm | ||
Height 90mm | ||
Depth 70mm | ||
Standards/Approvals RoHS, IEC, CE | ||
- COO (Country of Origin):
- CZ
The Siemens RC unit for 5SY has 2-pole and type operating current is 40 A and tripping residual current 300mA. Supply voltage is 230VAC. The RCD is the residual current device for touch protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
